EPCOS / TDK B72214P Leaded Varistors

EPCOS / TDK B72214P Leaded Varistors provide overvoltage protection and a wide operating voltage range of 130VRMS to 460VRMS. The B72214P series is an expansion of EPCOS/TDK's AdvancedD-MP series and is UL 1449 rated. The compact B72214P modules offer ≥100MΩ insulation resistance, ≥2.5kVRMS electric strength, and 10Hz to 55Hz vibration frequency. EPCOS / TDK B72214P Leaded Varistors operated in a -40°C to +125°C temperature range.

Features

  • Offers overvoltage protection
  • Wide 130VRMS to 460VRMS operating voltage
  • ≥2.5kVRMS electric strength
  • ≥100MΩ insulation resistance
  • 10Hz to 55Hz frequency range
  • Combination wave pulse 6KV/3KA according to IEC 61000-4-5
  • Compact dimensions
  • -40°C to +105°C operating temperature range

Dimensions (mm)

Mechanical Drawing - EPCOS / TDK B72214P Leaded Varistors
Publié le: 2019-11-14 | Mis à jour le: 2023-10-02