Tark Thermal Solutions Outdoor Thermoelectric Cooler Assemblies

Tark Thermal Solutions Thermoelectric Outdoor Cooler Assemblies are air-to-air thermoelectric cooler assemblies that use impingement flow to transfer heat. The cooler assemblies feature a forced convection heat transfer mechanism and dependable compact performance, while the heat-pumping action achieves a high coefficient of performance (COP). Tark Thermal Solutions Outdoor Thermoelectric Cooler Assemblies utilize an environmentally friendly solid-state operation with no compressors or CFC refrigerants. The series also meets Telcordia test requirements. These thermoelectric cooler assemblies offer guaranteed waterproof connectors and heavy-duty anodization on high-density heat sinks.

Features

  • Utilizes impingement flow to transfer heat
  • Dependable compact performance
  • Convection cooling
  • Custom-designed thermoelectric modules
  • High COP
  • Meets Telcordia requirements
  • Environmentally friendly solid-state operation
  • No compressor or CFC refrigerants
  • Optional bipolar thermostatic control
  • RoHS compliant

Applications

  • Enclosure cooling
  • Mobile base station cooling
  • Cell tower cooling
  • Thermoelectric cooling for outdoor kiosks
  • Beverage cooling (thermal management solutions)
  • Energy storage systems
  • Outdoor telecom enclosures
  • Outdoor kiosks and displays
  • Harsh condition electronic cabinets
  • Battery cabinets

Application Examples

Chart - Tark Thermal Solutions Outdoor Thermoelectric Cooler Assemblies
Publié le: 2024-06-13 | Mis à jour le: 2025-08-20