Taoglas MPA.66.A SMD Stamp Metal PIFA Antenna

Taoglas MPA.66.A SMD Stamp Metal PIFA Antenna is designed to support ultra-wideband operation across a frequency range of 600MHz to 7125MHz. This antenna offers consistent performance across a wide array of cellular, IoT, and wireless data bands, including 5G NR, LTE, Wi-Fi®, and NB-IoT. The MPA.66.A PIFA antenna features a metal stamp construction for durable integration and a compact 50.6mm x 10.6mm x 7.3mm form factor. This antenna easily integrates into space-constrained designs while maintaining excellent radiation efficiency and gain characteristics. The MPA.66.A PIFA antenna features a monopole antenna topology that offers effective impedance matching and minimal interference. Typical applications include consumer electronics, healthcare, public safety, automotive, POS, and kiosks.

Features

  • 600MHz to 7125MHz wideband frequency support
  • High-performance SMD Planar Inverted-F (PIFA) antenna design
  • Compact metal stamp construction for durable integration
  • 50.6mm x 10.6mm x 7.3mm dimensions
  • RoHS and Reach compliant
  • -40°C to 85°C operating temperature range

Applications

  • Consumer electronics
  • Smart cities and infrastructure
  • Automotive and transportation
  • Healthcare and medical devices
  • Public safety and emergency services
  • Point-of-Sale (POS) and kiosks

Schematic Layout

Schematic - Taoglas MPA.66.A SMD Stamp Metal PIFA Antenna

Mechanical Drawing

Mechanical Drawing - Taoglas MPA.66.A SMD Stamp Metal PIFA Antenna
Publié le: 2025-09-25 | Mis à jour le: 2025-09-30