Taoglas GSA Adhesive-Mount I-Bar Antennas
Taoglas GSA Adhesive-Mount I-Bar Antennas are designed to cover all 5G/4G, ISM, and Wi-Fi® working frequencies in the 450MHz to 6000MHz spectrum. The antennas exhibit stable, omnidirectional radiation patterns across all bands. The GSA series provides an ideal solution for devices requiring high, reliable performance. It delivers good efficiency on both 2.4GHz and 5.8GHz Wi-Fi bands and is backward compatible with 2G and 3G cellular applications such as GSM, LTE, and UMTS. Taoglas GSA Adhesive-Mount I-Bar Antennas can also be used as a reference antenna for test purposes. The antennas have a low profile, IP65/IP67 waterproof housing, and are easily mounted via automotive-approved 3M adhesive foam. The standard cable assemblies include a 1m coaxial cable and an SMA (M) connector.Features
- Covers 5G / 4G / 3G / GPS / Wi-Fi
- 450MHz to 6000MHz frequency range
- Ideal solution for any device requiring high, reliable performance
- Omnidirectional radiation
- SMA (M) connector
- RoHS and REACH compliant
Specifications
- IP65/67 waterproof housing
- 1m CFD-200 cable
- -40°C to +85°C operating temperature range
- 176.5mm x 59.2mm x 13.6mm dimensions (GSA.8842)
- 176mm x 59mm x 11.6mm dimensions (GSA.8846)
Additional Resources
Publié le: 2021-04-21
| Mis à jour le: 2024-01-31