Taoglas Genesis MA244 / MA245 Antennas

Taoglas Genesis MA244 and MA245 Antennas are 4-in-1 combination and adhesive mount lightweight antenna. Taoglas Genesis MA244 and MA245 Antennas deliver powerful 5G/4G MIMO antenna technology for cellular, covering a number of 5G FRI bands, worldwide LTE, GPS/GLONASS/Galileo, and dual-band Wi-Fi. The antenna features a robust PC/ABS enclosure with IP65 rating. This genesis antenna is designed in such a way to allow higher location accuracy and stability of tracking in urban environments. Typical applications include next-generation wireless technology systems such as telematics, transportation, fleet management, and autonomous robotics.

Features

  • 4-in-1 combination adhesive mount lightweight antenna
  • Delivers 5G/4G MIMO antenna technology for cellular with 5G FRI bands, worldwide LTE, GPS/Galileo/GLONASS, and dual-band Wi-Fi
  • Allows high location accuracy and stability of tracking in urban environments
  • Robust PC/ABS with IP65 rating to withstand high temperatures

Applications

  • Telematics
  • Transportation
  • Remote monitoring
  • Fleet management
  • Autonomous robotics
Publié le: 2019-10-11 | Mis à jour le: 2023-07-05