Taoglas FG & FG.2x External Panel Antennas

Taoglas FG and FG.2x External Panel Antennas are specially designed to provide directional wireless communication for ISM band applications. The sleek, low-profile panel design provides high performance and superior performance characteristics. Both series focus on high-performance signal transmission and reception, making them ideal for long-range applications requiring faster data rates and more resilient connections. The FG antennas feature 868MHz and 915MHz bands, while the FG.2x devices offer a Wi-Fi® 2.4GHz band. Taoglas FG and FG.2x External Panel Antennas are suitable for a wide range of applications, including medical and healthcare, smart cities, RFID systems, and wireless networks, communication, and surveillance systems.

Features

  • All variants
    • 300mm of RG-58 cable
    • N-type (male) connector
    • RoHS and REACH compliant
  • FG.81.A
    • 868MHz 6dBi panel antenna
    • 190mm x 190mm x 25mm dimensions
    • IP67-rated enclosure
  • FG.91.A
    • High-performance 7dBi 915MHz panel antenna
    • Includes wall- and pole-mounting plate and bolts
    • 190mm x 190mm x 25mm dimensions
  • FG.26.A
    • Super-compact, high-gain panel antenna
    • 2.4GHz coverage
    • 7dBi peak gain
    • Multiple mounting options
    • IP65-rated enclosure
    • 122mm x 122mm x 47mm dimensions
  • FG.27.A
    • 2.4GHz 12dBi panel antenna
    • 210mm x 210mm x 74mm dimensions

Applications

  • FG.2x series
    • Point-to-point and point-to-multipoint wireless networks
    • In-building and backhaul networks
    • Long-range Wi-Fi coverage for smart cities
    • Wireless surveillance systems
    • Wi-Fi hotspot expansion
  • FG series
    • Industrial wireless communication
    • Environmental agricultural monitoring
    • Medical and healthcare
    • RFID systems for asset tracking and access control
Publié le: 2024-12-02 | Mis à jour le: 2024-12-04