Taoglas Barracuda OMB.868.A10F21 Outdoor Antenna
Taoglas Barracuda OMB.868.A10F21 Outdoor Antenna features a 10dBi high peak gain, providing a large coverage area for Low Power Radio and mesh networks. This antenna is designed with the Helium network in mind and enables a stronger connection, allowing miners to support a larger network area to potentially earn more cryptocurrency. The OMB.868.A10F21 antenna is omnidirectional and uses an advanced collinear dipole design, while the UV-resistant fiberglass enables the OMB antenna to be utilized in all kinds of harsh environments. Taoglas Barracuda OMB.868.A10F21 Antenna is ideal for remote asset monitoring, metering, and IoT applications.Features
- Robust design
- Wall- and pole-mount options
- Provides large coverage area
Applications
- IoT
- Metering
- Industrial monitoring
- Environmental monitoring
- Remote asset monitoring
Specifications
- 868MHz ISM band / Helium network coverage
- Omnidirectional radiation pattern
- 10dBi peak gain
- IP67-rated waterproof design
- N-type female connector
- Vertical polarization
- 50Ω impedance
- 2240mm length
- RoHS compliant
Additional Resources
Publié le: 2022-02-28
| Mis à jour le: 2023-01-27