TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors

TAIYO YUDEN AEC-Q200 Conductive Hybrid Capacitors feature a superior electrical performance with a low equivalent series resistance (ESR) rating and a high ripple current range. The capacitors are AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G. The capacitors deliver a low leak current, which ensures product longevity. The AEC-Q200 Hybrid Capacitors are ideal for automotive applications, including powertrain, power steering, body control modules, battery management systems (BMS), brake systems, parking assist, infotainment, ADAS systems, and more.

Disclaimer: The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

Features

  • Superior electrical performance
  • Low ESR
  • High ripple current
  • ≤30G guaranteed vibration resistance
  • Low leak current
  • Ensures product longevity
  • AEC-Q200 qualified

Applications

  • Automotive
  • Powertrain and safety
  • Engine/motor system
  • Power steering
  • Body control module
  • BMS systems
  • Brake systems
  • Parking assist systems
  • Infotainment
  • Lighting systems
  • AD and ADAS
  • Navigation systems
  • Sensor systems
  • Airbag control units

Specifications

  • 5mm x 5.8mm to 12.5mm x 13.5mm case sizes
  • 10μF to 820μF capacitance range
  • 6.3V to 80V rated voltage range
  • -55°C to +105°C or +125°C or +135°C operating temperature range
  • 500mArms to 4500mArms max rated ripple current range
  • Endurance
    • 10,000 hours at +105°C
    • 4000 to 6000 hours at +125°C
    • 4000 hours at +135°C
Publié le: 2024-06-18 | Mis à jour le: 2026-01-16