Taiwan Semiconductor S3JFS/H Surface Mount Rectifiers

Taiwan Semiconductor S3JFS/H Surface Mount Rectifiers are glass passivated chip junction rectifiers ideal for automated placement. These rectifiers feature 3A forward current, 600V repetitive peak reverse voltage (VRRM), and level 1 moisture sensitivity per J-STD-020. The S3JFS/H rectifiers come with a single die configuration in a low-profile SOD-128 package. These rectifiers are stored within the -55°C to 150°C temperature range and are extensively used in DC to DC converters. The S3JFS/H rectifiers are halogen-free and RoHS-compliant.

Features

  • Single die configuration
  • Glass passivated chip junction
  • Ideal for automated placement
  • Low profile package
  • Level 1 moisture sensitivity per J-STD-020
  • RoHS compliant
  • Halogen-free

Specifications

  • SOD-128 case
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin-plated leads, solderable per J-STD-002 terminal
  • Meet JESD 201 class 2 whisker test
  • 0.027g (approximately) weight
  • 3A forward current
  • 600V repetitive peak reverse voltage (VRRM)
  • -55°C to 150°C storage temperature range

Applications

  • S3JFSH:
    • Freewheeling
    • Snubber
    • DC to DC converters
    • Automotive application
  • S3JFS:
    • DC to DC converter
    • Switching mode converters and inverters
    • General purpose

Package Outline Dimensions

Mechanical Drawing - Taiwan Semiconductor S3JFS/H Surface Mount Rectifiers
View Results ( 3 ) Page
Numéro de pièce Fiche technique Vr - Tension inverse If - Courant direct Courant de surtension max. Ir - Courant inverse Vf - Tension directe
S3JFS S3JFS Fiche technique 600 V 3 A 140 A 1 uA 1.03 V
S3JFSH S3JFSH Fiche technique 420 V 3 A 140 A 1 uA 1.03 V
S3JH S3JH Fiche technique
Publié le: 2023-07-14 | Mis à jour le: 2023-08-01