Taiwan Semiconductor ESH3xx Rectifiers
Taiwan Semiconductor ESH3xx Rectifiers are 3A, 100V to 200V ultra fast surface mount rectifiers. The ESH3xx features a glass passivated chip junction and is ideal for automated placement. The ESH3xx rectifiers have an ultra-fast recovery time for high efficiency and are housed in a DO-214AB low-profile package.Features
- Glass passivated chip junction
- Ideal for automated placement
- Low profile package
- Ultra Fast recovery time for high efficiency
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
- High-frequency rectification
- Freewheeling application
- Switching mode converters and inverters in computer and telecommunication
Reverse Recovery Time Characteristic & Test Circuit Diagram
Package Style
Publié le: 2022-09-29
| Mis à jour le: 2022-10-07