Taiwan Semiconductor BC85xBWH & BC857WH PNP Transistors

Taiwan Semiconductor BC85xBWH and BC857WH PNP Transistors are AEC-Q101 qualified small signal transistors with 200mW power dissipation. These general-purpose transistors feature a collector current of -100mA, making them ideal for automated placement. The BC856BWH, BC857BWH, and BC857WH PNP transistors offer 625°C/W junction-to-ambient thermal resistance, 100MHz transition frequency, and 4.5pF output capacitance. These PNP transistors are RoHS compliant, halogen-free, and come in a small SOT-323 package. The BC85xBWH and BC857WH PNP transistors are ideally used in general switching and amplification applications.

Features

  • AEC-Q101 qualified
  • General-purpose transistors
  • 200mW power dissipation
  • 4.5pF output capacitance
  • 100MHz transition frequency
  • 625°C/W junction-to-ambient thermal resistance
  • -55°C to 150°C storage temperature range
  • Ideal for automated placement
  • Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
  • SOT-323 package
  • RoHS compliant
  • Halogen-free and Pb-free

Applications

  • General switching and amplification

Package Dimensions

Mechanical Drawing - Taiwan Semiconductor BC85xBWH & BC857WH PNP Transistors
Publié le: 2025-07-07 | Mis à jour le: 2025-07-10