STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board

STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board is based on STMicroelectronics operational amplifiers. The board provides an affordable and easy-to-use solution for various use cases with the STM32 Nucleo board. The X-NUCLEOIKA01A1 is compatible with the Arduino™ UNO R3 connector. It supports the addition of other boards that can be stacked for enhanced applications. The STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board can be used as an analog front-end by conditioning signals as an actuator to drive LEDs or coils, or in a comparator architecture.

Features

  • 7 predefined configurations:
    • Instrumentation amplifier structure
    • Current sensing with or without USB
    • Photodiode/ultraviolet (UV) current sensing
    • Buffer
    • Full wave rectifier
    • Constant current LED driver
    • Window comparator
  • One prototyping area
  • Compatible with STM32 Nucleo boards
  • Comprehensive free development firmware library (X-CUBE-ANALOG1)
  • Powered through the Arduino UNO connectors
  • RoHS compliant

Videos

Publié le: 2018-11-27 | Mis à jour le: 2023-02-24