STMicroelectronics STPS6M100SF 100V Power Schottky Rectifier

STMicroelectronics STPS6M100SF 100V Power Schottky Rectifier is a high voltage Schottky Barrier Rectifier optimized for use in high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a PSMC (TO-277A), the STPS10M120SF provides a very low VF in a compact package and can withstand very high operating junction temperature. The STMicroelectronics STPS6M100SF 100V Power Schottky Rectifier features wettable flanks, ensuring high-quality connections and allowing visual solder inspection.

Features

  • Wettable flanks for automatic visual inspection
  • Low forward voltage drop
  • Avalanche capability specified
  • ECOPACK®2 compliant
  • Compact, low profile PSMC (TO-277A) package

Applications

  • DC-DC converters
  • Reverse polarity protection
  • Freewheeling diodes
  • Switching diodes
  • Set-top boxes
  • Battery chargers
  • Power adapters

Specifications

  • 5mA (typical) reverse leakage current (IR)
  • 0.57V (typical) forward voltage drop (VF)
  • 100V repetitive peak reverse voltage (VRRM)
  • 6A average forward current (IF)
  • 200A surge nonrepetitive forward current (IFSM)
  • 480W repetitive peak avalanche power (PARM)
  • -65°C to +175°C storage temperature range (Tstg)
  • 175°C maximum operating junction temperature (Tj)

Package Information

Complete Your Design

STMicroelectronics STPS6M100SF 100V Power Schottky Rectifier
Publié le: 2018-11-15 | Mis à jour le: 2023-02-23