MEDER electronic MHV Reed Relay

MEDER electronic MHV Reed Relay is designed to switch system voltage levels of up to 1kVDC and handle even higher breakdown voltage with a minimum of 3kVDC while ensuring low leakage currents. The relay features 17.2mm x 10.5mm x 8.5mm dimensions and an operating temperature range of -40°C to +105°C. The MHV relay offers efficient power consumption combined with high voltage, low leakage current, and high isolation properties, making it ideal for any device containing a battery management system. This relay is ideally suitable where isolation measurements between low- and high-voltage circuits are frequently monitored. MEDER electronic MHV Reed Relay is tested to AEC-Q200 standards and is RoHS and REACH compliant.

Features

  • Small, compact design
  • Up to 1kVDC switching voltage
  • Off-state leakage current in nano ampere range
  • Effective power consumption
  • 3kVDC breakdown voltage across the open switch

Applications

  • Electric vehicles
  • Photovoltaic systems
  • Test and measurement
  • Medical equipment

Specifications

  • 5kV dielectric strength coil/contact
  • 140Ω coil resistance
  • 1A contact form
  • 180mW coil rated power
  • 0.7A switching current
  • 1.25A carry current
  • 17.2mm x 10.5mm x 8.5mm dimensions (L x W x H)
  • -40°C to +105°C operating temperature range
  • Tested in accordance to AEC-Q200, UL approved
  • RoHS and REACH compliant
  • Creepage and clearance distance requirements
    • IEC 60664-1
    • ISO 6469-3
    • IEC 62109-1/2
    • IEC 60601-1
Publié le: 2024-05-29 | Mis à jour le: 2024-12-02