Stackpole Electronics RNCE High-Temp High Stability Thin Film Resistors
Stackpole Electronics RNCE High-Temperature High Stability Thin Film Resistors offer ±0.05% to 1% tolerances and up to 0.25W power rating. These resistors provide long-term stability with advanced sulfur resistance, verified in accordance with ASTM B 809. The RNCE resistors operate at a maximum voltage of 200V and feature a TCR as low as ±25ppm/°C. These resistors comply with RoHS and REACH requirements and are lead free and halogen free. Stackpole Electronics RNCE resistors are AEC-Q200 compliant and operate at a temperature range of -55°C to 175°C.
Features
- AEC-Q200 compliant
- Excellent long-term stability
- -55°C to 175°C operating temperature range
- Advanced sulfur resistance verified according to ASTM B 809
- Stability within ±0.1% for most industry-standard tests
- Lead free and halogen free
- RoHS and REACH compliant
Specifications
- TCR as low as ±25ppm/°C
- ±0.05% to ±1% tolerance range
- 0.063W to 0.25W power range
- 50V to 200V maximum working voltage range
- 100V to 400V maximum overload voltage range
Videos
Robust Thin Film Design
Power Derating Curve
Dimensions
Additional Resources
Publié le: 2025-02-25
| Mis à jour le: 2026-03-16