SparkFun GPS-RTK-SMA Breakout - ZED-F9P (Qwiic)
SparkFun GPS-RTK-SMA Breakout - ZED-F9P (Qwiic) features the u-blox ZED-F9P module for high-precision GPS applications. The ZED-F9P provides high-accuracy GNSS and GPS location solutions. This includes real-time kinematics (RTK) that are capable of 10mm, three-dimensional accuracy. This board allows for identifying where an object's X, Y, and Z location is within roughly the width of a fingernail. The SparkFun ZED-F9P is capable of rover and base station operations. The board utilizes the Qwiic system, so no soldering is required to connect it to a system. It still has broken-out 0.1"--spaced pins in case a breadboard is used.The SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a common 1mm pitch, 4-pin JST connector. The Qwiic connectors are also polarized, so they'll be wired correctly every time from the start. Users can also daisy chain most Qwiic boards to quickly add additional functionality to a project.
Features
- Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
- Receives both L1C/A and L2C bands
- 68mA to 130mA current (varies with constellations and tracking state)
- Time to First Fix
- 25s (cold)
- 2s (hot)
- Max Navigation Rate
- PVT (basic location over UBX binary protocol) - 25Hz
- RTK - 20Hz
- Raw - 25Hz
- 3.3V or 5V voltage ratings, but all logic is 3.3V
- Horizontal Position Accuracy
- 2.5m without RTK
- 0.010m with RTK
- 50km (31 miles) maximum altitude
- 500m/s (1118mph) maximum velocity
- 6.8g weight
- 43.5mm x 43.2mm (1.71" x 1.7") dimensions
- 2x Qwiic Connectors
Videos
Dimensions
Additional Resource
Publié le: 2020-05-01
| Mis à jour le: 2025-01-16