Advanced Energy / SL Power Entertainment Lighting Solutions
Advanced Energy / SL Power Entertainment Lighting Solutions are innovative lighting products that are indispensable when paired with precise control systems. These solutions integrate seamlessly into existing systems because of the industry-standard form factors and offer high efficiency and reliability. Advanced Energy / SL Power series represented in these solutions include the TE150 adapters and NGB660 power supplies. The TE150 adapters feature industrial safety approvals and accept a universal input range of 90VAC to 264VAC, and the NGB660 power supplies offer a 660W total power rating and nominal main output ratings of 12V, 15V, 24V, or 48V.Features
- TE150 Series
- 90VAC to 264VAC universal input range
- Up to 150W of AC-DC power
- IP22 rated enclosure
- 6.5" x 2.8" x 1.5" compact size
- Meets DoE efficiency Level VI and EU CoC version 5, tier 2 requirements
- Meets heavy industrial levels of EN61000 EMC requirements
- CSA/IEC/EN/UL62368-1 safety standards
- NGB660 Series
- Up to 660W with airflow
- Up to 440W with convection cooling
- 4" x 6" x 1.6" size
- 85VAC to 264VAC universal input range
- Meets Class B emissions levels
- <100µA leakage current rating
- Class I and Class II input versions available
Datasheets
Additional Resources
Publié le: 2025-03-20
| Mis à jour le: 2025-04-08