Skyworks Solutions Inc. Si826x Digital Drivers
Skyworks Solutions Inc. Si826x Digital Drivers provide a digital CMOS drop-in replacement solution for optocoupler drivers (or opto-drivers). The Si826x drivers offer an ideal configuration, package, and footprint fit for a number of opto-driver products that are used in industrial drives and motor control, solar power inverters, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), and high-voltage medical equipment. Si826x devices provide superior common-mode transient immunity, more robust performance, and greater reliability than opto-drivers. This makes them ideal solutions for applications such as high-power motor control that require long-term performance and longer product warranties (up to 20 years of fail-safe operation).Features
- Pin-compatible, drop-in upgrades for popular high-speed optocoupler gate drivers
- Low power diode emulator simplifies the design-in process
- 0.6A and 4.0A peak output drive current
- Rail-to-rail output voltage
- Performance and reliability advantages vs. opto-drivers
- Resistant to temperature and age
- 10x lower FIT rate for longer service life
- 14x tighter part-to-part matching
- Higher common-mode transient immunity: >50 kV/μs typical
- Robust protection features
- Multiple UVLO ordering options (5V, 8V, and 12V) with hysteresis
- 60ns propagation delay, independent of input drive current
- Wide VDD range: 5V to 30V
- 3.75V and 5kV reinforced isolation
- UL, CSA, VDE
- AEC-Q100 qualified
- -40°C to +125°C extended operating temperature
- RoHS-compliant packages
Applications
- IGBT/ MOSFET gate drives
- Industrial and renewable energy inverters
- Solar power inverters
- HEV energy inverters
- AC induction motors
- Brushless DC motor controls and drives
- Variable speed motor control in consumer white goods
- Isolated switch-mode power supplies
- Universal power supplies
Additional Resources
Publié le: 2013-05-07
| Mis à jour le: 2022-03-14