Skyworks Solutions Inc. Si536x Jitter Attenuators/Clock Multipliers

Skyworks Solutions Inc. Si536x Jitter Attenuators/Clock Multipliers combine fifth-generation DSPLL™ and MultiSynth™ technologies with an ultra-low jitter VCO to deliver ultra-low jitter (< 55fs) for high-performance applications. These applications include 112G and 224G SerDes and Coherent Optics. These devices are used in applications that demand the highest integration and jitter performance. All PLL components are integrated on-chip, eliminating the risk of noise coupling associated with discrete solutions. The Si5361 has a single DSPLL with two MultiSynths; the Si5362 has two DSPLLs with one MultiSynth, and the Si5363 has three DSPLLs. The Si5361H high-frequency variant targets optical module markets with output frequencies up to 2.75GHz.

All devices support free-run, synchronous, and holdover modes and enhanced hitless switching, minimizing the phase transients associated with switching between input clocks. These devices are programmable via a serial interface with in-circuit programmable non-volatile memory (NVM) to enable powering up with a known frequency configuration. Programming the Si536x is easy with Skyworks ClockBuilder™ Pro (CBPro) software. The devices can be factory-programmed to power up to known frequencies and settings or shipped as “blank” devices for more flexibility.

Features

  • Utilizes fifth-generation DSPLL™ and MultiSynth™ technologies
  • ANY input to ANY combination of output frequencies up to 2.75GHz
  • Ultra-low phase jitter (<55 fs typ.)
  • Enhanced hitless switching minimizes output phase transients (35ps typ.)
  • Up to six differential/single-ended inputs
  • Input frequency range
    • Differential: 8kHz to 1000MHz
    • LVCMOS: 8kHz to 250MHz
  • Output frequency range
    • Differential: 8kHz to 2.75GHz
    • LVCMOS: 8kHz to 250MHz
  • 18 outputs
  • Fixed or user-adjustable output formats
  • Simplified API interface
  • Full suite of status monitors
  • Si5361: 1 DSPLL, two MultiSynths
  • Si5362: 2 DSPLL, one MultiSynth
  • Si5363: 3 DSPLL, zero MultiSynth
  • Pin-compatible with Si5401/02/03 IEEE 1588 PTP network synchronizes
  • 72-QFN 10mm x 10mm package
  • ClockBuilder™ Pro Configuration software

Applications

  • 56G/112G/224G PAM4 SerDes clocking
  • OTN muxponders and transponders
  • 100/200/400/600/800G networking line cards
  • Synchronous Ethernet
  • Datacenter switches
  • Medical imaging
  • Test and measurement
  • 100G/200G/400G optical transceivers

Simplified Block Diagrams

Publié le: 2024-10-09 | Mis à jour le: 2024-11-11