Siretta Oscar 65 MiMO 5G Antennas
Siretta Oscar 65 MiMO 5G Antennas are high-performance antennas designed for comprehensive multi-band communication across 5G, LTE, Wi-Fi®, and ISM frequencies. These antennas cover a wide frequency range of 600MHz to 8000MHz, making them ideal for indoor and outdoor installation where reliable, high-speed connectivity is critical. Oscar 65 antennas are equipped with four ports for 4x4 MiMO, enhancing data throughput and network capacity and making them ideal for IoT deployments, public wireless networks, and demanding industrial applications. Siretta Oscar 65 MiMO 5G Antennas are designed with a durable ASA radome, engineering them to withstand harsh outdoor conditions.Features
- Supports multi-band 5G, 4G LTE, 3G UMTS, and 2G GSM
- LTE Cat M and NB-IoT compatible
- Dual-band Wi-Fi 2.4GHz and 5GHz and Wi-Fi 6e/7 support
- ISM, LoRa, and 2.4GHz coverage
- High isolation between MIMO ports to minimize interference
- Wall and pole mounting options
Applications
- 5G and LTE coverage extension in urban and rural areas
- Industrial IoT connectivity
- In-building LTE coverage support
- Smart city public Wi-Fi and cellular networks
- Agricultural IoT networks
- Environmental monitoring systems
Specifications
- 600MHz to 8000MHz frequency range
- 50Ω nominal impedance
- 50W maximum input power
- Linear polarization
- 208mm x 208mm x 45mm dimensions
- -30°C to +70°C operating temperature range
Spectral view
Coverage
Publié le: 2024-12-16
| Mis à jour le: 2025-01-03