Simpson Electric Company 260-8P LED Lighted Analog VOMs
Simpson Electric Company 260-8P LED Lighted Analog VOMs are rugged, accurate, compact, and easy-to-use instruments. These instruments are equipped with a mirrored dial to eliminate parallax. This 260-8P LED Analog VOMs can accurately measure AC and DC voltage, direct current, resistance, decibels, and output voltage. The output voltage function measures the AC component of a mixture of AC and DC voltage, and it occurs primarily in amplifier circuits. The 260 VOMs feature up to 25V AC/DC range, continuity test alarm, and individual dual jacks for the 500V AC/DC and AC/DC ranges.Features
- 12402:
- Lighted dial with gasket cover (extreme particulate/moisture protection)
- Rechargeable (USB) lighting system
- LED and sound continuity indicator
- Battery charge indicator (on front)
- LED flashlight and protected charge port (on back)
- 36 measurement ranges – AC and DC voltage, current measurements, and resistance testing
- Safeguarded connections to prevent operator/tool contact with electrical connections
- Overload protection
- Easy to operate – two knobs control the selection of functions and ranges
- Rugged phenolic case with reinforced walls for maximum durability
- Made in the USA
Specifications
- DC voltage (250mV, 1V, 2.5V, 10V, 25V, 50V, 250V, 500V, and 1000V):
- 2% of full-scale accuracy
- 20KΩ per volt sensitivity
- AC voltage (2.5V, 10V, 25V, 50V, 250V, 500V, and 1000V):
- 3% of full-scale accuracy
- 5KΩ per volt sensitivity
- Decibel:
- -20dB to 50dB ranges and 0dB = 1mW into 600Ω reference
- AC current
- Up to 250 AC amperes with AC amp-clamp adapter accessory 00545
- 1000V AC/DC maximum rated circuit-to-ground voltage
- 7inch (H) x 5.5inch (W) x 3.1inch (D) (18cm x 14cm x 8cm) dimensions
260-8P LED Lighted Analog VOMs
Associated Resource
Publié le: 2022-08-30
| Mis à jour le: 2022-09-02