Silvertel EvalAg6130 Evaluation Board
Silvertel EvalAg6130 Evaluation Board is powered by a DC power supply and evaluates the use of Silvertel's Ag6130 in an application. The positive power supply is connected to binding post-J1 and 0V to binding post-J2 using 4mm banana connectors, bare wire, or fork connectors. This evaluation kit includes an Ag6130 PSE module and the Silvertel EvalAg6130 evaluation board. The board is designed to pass through 10/100/1000BASE-T Ethernet data signals from any source connected to J100 onto the powered device connected to J101.Features
- Evaluates the Ag6130 module in an application
- Powered using a DC power supply
- Supply should be between 50V and 57V for normal operation
- If Ag6130 is set to Type 1 Mode, supply can be as low as 45V
Kit Contents
- EvalAg6130 evaluation board
- Ag6130 PSE module
Board Layout
Publié le: 2024-06-13
| Mis à jour le: 2024-06-26