Silicon Labs BRD4162A EFR32MG12 2.4GHz 10dBm Radio Board
Silicon Labs BRD4162A EFR32MG12 2.4GHz 10dBm Radio Board allows for developing with Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a Mighty Gecko Wireless System on Chip 2.4GHz and is optimized for operation with 10dBm output power.With the on-board printed antenna and RF connector, radiated and conducted testing is supported. The BRD4162A Mighty Gecko Radio Board plugs into the Wireless Starter Kit Mainboard provided with the Mighty Gecko Starter Kit to get access to display, buttons and additional features from Expansion Boards.
With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization. The board also serves as an RF reference design for applications targeting 2.4GHz wireless operation with 10dBm output power.
Features
- EFR32MG12P332F1024GL125 wireless SoC
- ARM Cortex®-M4 with FPU CPU Core
- 1024kB flash memory
- 256kB RAM
- 2.4GHz operation frequency
- 10dBm transmit power
- Integrated PCB Antenna, UFL Connector (optional)
- Touch Slider
- 32.768kHz and 38.4MHz crystals for LFXO and HFXO
Block Diagram
Publié le: 2017-03-20
| Mis à jour le: 2022-03-16