Siemens SITOP PSU200M DIN-Rail Power Supplies
Siemens SITOP PSU200M DIN-Rail Power Supplies feature single- and dual-phase inputs and a wide input voltage range of 85VAC to 550VAC. These Siemens SITOP power supplies feature 120W to 240W output power, a 24VDC output voltage, and an output current of up to 10A. The PSU200M is ideal for industrial automation, harsh environments, and applications relying on power backup and redundancy in case of power failure.Features
- Single-/dual-phase inputs
- 120W to 240W output power
- 85VAC to 550VAC input voltage range
- Single output
- 24VDC output voltage
- 5A to 10A output current
- 125mm x 70mm x 125mm (LxWxH)
Applications
- Industrial automation
- Industrial control
- Harsh environments
- Power backup and redundancy
Additional Resources
Publié le: 2025-04-11
| Mis à jour le: 2025-04-16