Siemens SIRIUS 3RV1 Motor Starter Protectors
Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.Features
- Compact current-limiting devices optimized for load feeders
- Used for protecting and switching three-phase motors and other loads
- The scalable setting ranges allows for protection of all standard motors at ambient temperatures of ≤60°C
- Includes a toggle switch
Applications
- Motor starter protection (standard version)
- Short-circuit and overload protection
Specifications
- Up to 12A rated current
- 400VAC or 690VAC rated operating voltage
- 50/60Hz rated frequency
- 50kA or 100kA short-circuit breaking capacity
Internal Circuit Diagrams
Publié le: 2023-09-05
| Mis à jour le: 2025-03-04