Shin Chin Automotive Switches
Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and an operating temperature range of up to +85°C. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some are made for interiors for pushbutton and toggle-type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.Features
- 75A to 450A intermittent rating
- 50mΩ contact resistance
- 100MΩ at 500VDC insulation resistance
- Up to +85°C operating temperature range
- 2P SPST OFF-ON or 4P SPST OFF-ON switch function
View Results ( 16 ) Page
| Numéro de pièce | Fiche technique | Description | RoHS - Mouser | Sous-catégorie |
|---|---|---|---|---|
| R13-508BL2-05 | ![]() |
Commutateurs à bouton-poussoir PUSH BUTTON SWITCH | Y | Switches |
| A23-8A | ![]() |
Interrupteurs de commande BATTERY SWITCH SPACE SAVER | E | Switches |
| A23-8BO | ![]() |
Interrupteurs de commande BATTERY SWITCH SMALL | E | Switches |
| PR18-H4A-249A32AA2 | ![]() |
Modules d’entrée d’alimentation CA SWITCH MODULE | E | Power Entry |
| A23-10 | ![]() |
Interrupteurs de commande BATTERY SWITCH | E | Switches |
| R13-437H01-11Y-HRO | ![]() |
Commutateurs à bascule TOGGLE SWITCH | Y | Switches |
| R13-508A2-05 | ![]() |
Commutateurs à bouton-poussoir PUSH BUTTON SWITCH | Y | Switches |
| A23-7B | ![]() |
Interrupteurs de commande BATTERY SWITCH SMALL | E | Switches |
| A23-6A | ![]() |
Interrupteurs de commande MINI BATTERY SWITCH | E | Switches |
| R13-508AL2-05 | ![]() |
Commutateurs à bouton-poussoir PUSH BUTTON SWITCH | Y | Switches |
Publié le: 2020-12-21
| Mis à jour le: 2024-08-29