Sensirion SHT3x-DIS Digital Humidity & Temperature Sensors

Sensirion SHT3x-DIS Digital Humidity and Temperature Sensors build on a CMOSens® sensor chip to provide high intelligence, reliability, and accuracy. The board-mount SHT3x-DIS offers enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speed up to 1MHz. SHT35-DIS components offer typical accuracy of ±1.5% relative humidity (RH) and ±0.1°C for the SHT35 devices. SHT3x-DIS features a 2.5mm x 2.5mm x 0.9mm (LxWxH) footprint and a 2.4V to 5.5V supply voltage range.

Features

  • Fully calibrated, linearized, and temperature compensated digital output
  • I2C interface with communication speeds up to 1MHz and two user-selectable addresses
  • Typical accuracy of ±1.5%RH and ±0.1°C for SHT35
  • Very fast start-up and measurement time
  • Wide supply voltage range from 2.15V to 5.5V
  • Tiny 8-Pin DFN package
  • High reliability and long term stability
  • Designed for mass production
  • High process capability
  • High signal-to-noise ratio

Applications

  • Automotive
  • Medical
  • Consumer
  • Industrial

Specifications

  • Humidity sensor
    • Accuracy tolerance
      • ±2%RH for the SHT30
      • ±2%RH for the SHT31
      • ±1.5%RH for the SHT35
    • 0.08%RH to 0.21%RH repeatability range
    • 0.01%RH typical resolution
    • ±0.8%RH hysteresis at +25°C
    • 0 to 100%RH specified range
    • <0.25%RH/yr long-term drift
  • Temperature sensor
    • Accuracy tolerance
      • ±0.2%RH typical for the SHT30 from 0 to +65°C
      • ±0.2%RH typical for the SHT31 from 0 to +90°C
      • ±0.1%RH typical for the SHT35 from +20°C to +60°C
    • +0.04°C to +0.15°C repeatability range
    • 0.01°C typical resolution
    • -40°C to +125°C specified range
    • >2s response time
    • <+0.03°C/yr maximum long-term drift
  • Electrical
    • 2.15V to 5.5V supply voltage range
    • 1.8V to 2.15V power-up/-down level range
    • 20V/ms maximum slew rate change of the supply voltage
    • Supply current
      • 2.0µA to 6.0µA maximum idle state in single-shot mode
      • 45µA typical idle state in periodic data acquisition mode
      • 1500µA maximum measurement, 600µA typical
      • 1.7µA typical average
    • 3.6mW to 33mW heater power range
  • Timing
    • Power-up time
      • 1ms maximum within the 2.4V to 5.5V range, 0.5ms typical
      • 1.5ms maximum within the 2.15V to <2.4V range, 0.5ms typical
    • 1.5ms maximum soft reset time, 0.5ms typical
    • 1µs typical duration of the reset pulse
    • Measurement duration
      • 4ms to 4.5ms maximum for low repeatability, 2.5ms typical
      • 6ms to 5.5ms maximum for medium repeatability, 4.5ms typical
      • 15ms to 15.5ms maximum for high repeatability, 12.5ms typical
  • Absolute maximum
    • -0.3V to 6V supply voltage range
    • ±100mA input current on any pin
    • Temperature ranges
      • -40°C to +125°C operating
      • -40°C to +150°C storage
    • ESD
      • 4kV human body model (HBM)
      • 750V charge device model (CDM)
  • Communication timing
    • 0 to 1000kHz SCL clock frequency range
    • 0.24µs minimum hold time START condition
    • SCL clock
      • 0.53µs minimum LOW period
      • 0.26µs minimum HIGH period
    • SDA time
      • 0 to 250ns hold time
      • 100ns minimum set-up time
      • 0.9µs maximum valid time
    • 300ns maximum SCL/SDA rise/fall time
    • 0.26µs minimum set-up time for a repeated START or STOP condition
    • 400pF maximum capacitive load on the bus line
    • 0.4V maximum low-level output voltage

Functional Block Diagram

Block Diagram - Sensirion SHT3x-DIS Digital Humidity & Temperature Sensors
Publié le: 2016-10-12 | Mis à jour le: 2024-08-21