SensiEDGE SensiBLE 2.0 Development Kit
SensiEDGE SensiBLE 2.0 Development Kit is designed for professional firmware developers. SensiEDGE SensiBLE 2.0 development kit integrates a rechargeable Li-Ion battery, various sensors, and a low-power Cortex®-M0 core that executes BLUETOOTH® protocols. The development kit includes a SED-BASE ST-Link debugger and a SIBA-JR sensor module.The SensiBLE 2.0 development kit is a wearable Bluetooth 4.2 data logger including an accelerometer, magnetometer, ST-Link debugger, sensor module, integrated rechargeable battery, and power adaptor +SED Base programmer. This allows to flexibly modify the firmware of the module. Additionally, the device offers humidity, temperature, pressure, microphone, UV, and light sensors.
The SensiBLE 2.0 development kit is ideal for a vast array of battery-powered applications requiring the integration of multiple sensors with BLE connectivity. The device provides a Bridging-the-Gap solution to any embedded design, without compromising on cost and power consumption.
Features
- 17mm x 43mm x 9mm dimensions
- BLUETOOTH
- v4.2 BLUETOOTH Low Energy 2.4GHz
- BLE Certified Module SPBTLE-1S
- BLUETOOTH Smart sensor and hub device
- BlueNRG-1 BLE chipset
- Onboard antenna
- Chip antenna
- 32MHZ crystal oscillator internal high-speed clock
- 32.768KHZ external low power clock
- +5dBm Tx power
- -84dBm Rx sensitivity
- CE/FCC/IC/SRRC certification
- BQE qualified
- Arm® 32-bit Cortex-M0 CPU High performance, ultra-low power processor
- Sensors
- LIS2DW12 accelerometer
- LIS2MDL magnetic sensor
- LPS25H pressure sensor
- HTS221 relative humidity and temperature
- MP34DT05-A digital MEMS microphone
- APDS-9250 light sensor
- VEML6075 UV sensor
- User interface
- FXL6408 I/O expander
- LTST-C195KGJRKT RG LED
- KMR221NG user button
- Data logger
- 4Mbit SPI_Flash
- AT25XE041B-MHN-T serial Flash
- Power interface
- Rechargeable battery
- Micro-USB on debugger board
- 4.25V <Vin <6.5V external power
Publié le: 2019-06-04
| Mis à jour le: 2023-08-10