Senseair S88 Sensors
Senseair S88 Sensors are the updated version of the S8 platform, maintaining the same form factor, cost efficiency, and pin configuration for easy integration. The Senseair S88 Sensors have upgraded internals to ensure long-term support and compatibility with the latest standards, including ASHRAE 62.1-2022 addendum ab. The sensor’s appearance and I/O are unchanged, making the transition from the S8 to the S88 seamless.Despite its compact size and affordability, the S88 delivers impressive performance and is highly versatile. It’s available in versions optimized for low-power and residential applications, making it suitable for various uses.
Features
- Compliant with ANSI/ASHRAE Standard 62.1-2022
- Compliant with RESET grade B
- Compliant with WELL Building Standard (WELL v2™)
- Compliant with California Energy Code
- Cost efficient
- Low power consumption
- High precision
- Mass production
- Self-correcting
Applications
- Low-power applications
- Residential applications
- Mass production
- Cost-sensitive projects
- Sensor integration projects
- Applications requiring ASHRAE 62.1-2022 compliance
Publié le: 2024-11-14
| Mis à jour le: 2024-12-11