BEI Sensors / Sensata DSU9X Incremental Encoders
BEI Sensors / Sensata DSU9X Incremental Encoders meet the demands for functional safety for the most diverse industrial applications. The encoders are usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849 and suitable for safe motor feedback according to IEC 61800-5-2. Features include digital TTL/RS422 or HTL Push-pull or sine/cosine with 1Vpp output and maximum RPM of 1500. The shaft length is standard 30mm. BEI Sensors / Sensata DSU9X Incremental Encoders feature a robust stainless steel, 90mm housing is offers excellent resistance to shocks / vibrations and is rated IP66.Features
- Usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849
- Suitable for safe motor feedback according to IEC 61800-5-2
- Especially designed for heavy-duty (steel, paper, wood – mills, cranes…)
- Stainless steel material
- 90mm encoder, 30mm standard through shaft, PEEK reduction hub available
- IP66 protection level
- –20°C to +85°C temperature range
- 5VDC or 11/30VDC power supply
- Digital TTL/RS422 or HTL Push-pull or sine/cosine 1Vpp output
- Available resolution up to 2048 ppr
- Connector or cable output – side orientation
- Adapted anti-rotation system
Applications
- Automation, motor control
- Robotics, AGVs
- Metal Fabrication
- Mills, Energy
- Conventional and alternative energy generation and distribution
- Trucks
- Tire manufacturing
- Crash testing
- Automotive parts assembly
- Food and Beverage
- Equipment cleaning
Dimensions
Videos
Additional Resources
Publié le: 2018-06-20
| Mis à jour le: 2022-08-11