BEI Sensors / Sensata 9800 Series Sensor Modules
BEI Sensors / Sensata 9800 Series Sensor Modules are designed for rugged, continuous underhood environments. These throttle position and industrial control sensor modules feature an insert molded integral connector / body design to eliminate weak / stress points or leaks during engine wash-down or water exposure. Additional features include the ability to withstand high temperatures, a high mechanical life, and stable materials.Features
- Throttle position and industrial control sensor modules
- Designed for rugged, continuous underhood environments
- Withstands high temperatures
- Stable materials
- Insert molded integral connector / body design to eliminate weak / stress points or leaks during engine wash-down or water exposure
- High mechanical life
Specifications
- 0.15W power rating at 70°C
- -40°C to +135°C temperature range
- Mechanical life: 1M full cycles, 5M dither cycles
Publié le: 2017-02-01
| Mis à jour le: 2022-03-11