Seeed Studio Arch Mix Development Board

Seeed Studio Arch Mix Development Board is a thin, lightweight board for real-time industrial control. This Seeed Studio board has a pre-installed RT-Thread Real-Time Operating System (RTOS) and built-in micro-python. The Arch Mix development board is based on powerful NXP i.MX RT1052 processor. This i.MX RT1052 is a processor family featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. Applications include automation and process control, industrial control, smart building, human-machine interfaces, and robots.

Features

  • 600MHz microcontroller (NXP i.MX RT1052)
  • Comes with RTOS RT-Thread
  • Build-in micro-python
  • Ultra-fast system loading speed
  • Rich peripheral interfaces like RMII, CAN, I2C, UART, CSI, I2S, ADC, SPDIF IN/OUT, and SWD
  • Smaller than other demo boards of RT1052/1050 with 67mm x 39mm dimensions
  • Cost-effective

Applications

  • Industrial control
  • Smart building
  • Industrial human-machine interfaces
  • Automation and process control
  • Robot

Hardware Overview

Seeed Studio Arch Mix Development Board

Block Diagram

Block Diagram - Seeed Studio Arch Mix Development Board
Publié le: 2019-05-02 | Mis à jour le: 2023-12-11