SECO MB75-DISS-3-PK Heat Sink (Active)

SECO MB75-DISS-3-PK Heat Sink (Active) is designed for the COM Express Type 6 - COMe-B75-CT6 highly integrated module. The COMe-B75-CT6 module offers high performance and comes in small dimensions. The high operating frequencies and the small size of the COMe-B75-CT6 module lead to high heat generation. The MB75-DISS-3-PK heat sink helps to dissipate the heat and maintains the CPU within the allowed temperature range. This heat sink is not intended to be a guaranteed standalone cooling system. SECO MB75-DISS-3-PK heat sink is used only as a supplemental means of transferring heat to another dissipation system like heat sinks, fans, and heat pipes.

Features

  • Designed for the COMe-B75-CT6 highly integrated module
  • Used only as a supplemental means of transferring heat to another dissipation system
Publié le: 2020-05-26 | Mis à jour le: 2024-11-25