Schurter MSS-IO Metal Line Switches
Schurter MSS-IO Metal Line Switches are electronic switches with an IO-Link interface. This Schurter switch is based on wear-free resistance measurement and avoids mechanical components. The closed surface makes MSS-IO Metal Line Switches insensitive to water, dirt, and cleaning substances. The series is sensitive enough to detect minute changes in pressure and robust enough for the industrial series process. The switches are ideal for automation technology, robotics, and hygiene-critical applications.Features
- IO-Link communication protocol
- Resistive electronic switch (LA)/pushbutton (MO) without moving parts
- Triggering of the switching mechanism by light pressure on the switching surface
- Multicolor illumination
- Insensitive to water
- Side illumination
- Wearless - no moving parts
Applications
- Industrial automation
- Robotics
- Hygiene-critical applications
Specifications
- 24VDC voltage rating
- IP67, IP69K rating
- >20 million actuations lifetime
- -40°C to +85°C operating temperature range
Connection Diagram
Dimensions
Publié le: 2025-07-10
| Mis à jour le: 2025-07-22