Schurter MSM Metal Line Switches w/ Enhanced Luminous Ring
Schurter MSM Metal Line Switches with Enhanced Luminous Ring are pushbutton switches with ring lighting for single colors, including red, green, yellow, and blue. These switches come in 16mm, 19mm, 22mm, and 30mm diameters, and the illumination ring material provides a homogeneous and consistent illumination. Other features include tactile feedback, a long lifespan, high-quality materials, and flat-pin plugs for fast connection. The switches have a unique housing diameter to the width of the illumination ring ratio for a more scaled appearance. Schurter MSM Metal Line Switches with Enhanced Luminous Ring operate at a 30VDC to 250VAC switching voltage, 0.1A to 10A switching current, and -25°C to +85°C temperature range. Typical applications include industrial machinery, medical devices, maritime, public vending machines, laboratory instruments, and architectural design.Features
- Mechanical switch with stroke in different versions
- LA (latching)
- MO (momentary)
- High-quality visual and tactile feedback
- Long lifespan
- Single color or RGB multicolor
- Torsion protection for easier handling
- Flat plug-in terminals for fast connection
- Variety of design options regarding size, color, illumination, connection, and lettering
Applications
- Industrial machinery
- Medical devices
- Maritime
- Public vending machines
- Laboratory instruments
- Architectural design
Specifications
- Stainless steel or aluminum housing
- Black translucent plastic ring for illumination
- 30VDC to 250VAC switching voltage
- 0.1A to 16A switching current
- 2kV impulse withstand voltage
- 4.5N/10N actuation force
- IK07 to IK10 shock protection
- Up to IP67 front panel seal protection
- -25°C to +85°C operating temperature range
Publié le: 2018-09-27
| Mis à jour le: 2024-02-06