Samsung Electro-Mechanics CL Ultra-High Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL Ultra-High Capacitance Automotive MLCCs support AEC-Q200 and realize high capacitances in small sizes. These small capacitors feature an X7T temperature characteristic with a -55°C to +125°C temperature range and have a shorter internal path to improve ESL. These automotive CL MLCCs from Samsung allow dense component placement near ADAS SoCs without issue. Users can implement the desired composition in a small space with an ultra-high capacitance range of 10µF to 330µF with a ±20% tolerance.

Features

  • Normal type (epoxy)
  • 0603, 0805, 1206, and 1210 sizes
  • Excellent DC bias characteristics
  • AEC-Q200 qualified
  • RoHS and REACH compliant

Specifications

  • X7T temperature characteristics, -55°C to +125°C range
  • 2.5VDC to 100VDC rated voltage range 
  • 10µF to 330µF capacitance range
  • ±20% tolerance
Publié le: 2022-06-30 | Mis à jour le: 2025-08-19