Nisshinbo RP111x LDO Regulators

Nisshinbo RP111x LDO Regulators are CMOS-based regulators that feature a 500mA output current. These regulators offer excellent line transient response, 75dB ripple rejection, low noise, and operate from 1.4V to 5.25V input voltage range. Nisshinbo RP111x regulators provide ±0.8% output voltage accuracy and ±30ppm/°C temperature drift coefficient. These regulators feature a fold-back protection circuit, a thermal shutdown circuit, and an inrush current limit circuit. The RP111x regulators act as a power source in various applications, including portable communication equipment, cameras, VCRs, camcorders, battery-powered equipment, and electrical home appliances.

Features

  • 1.4V to 5.25V input voltage range
  • 0.7V to 3.6V output voltage range
  • 165°C thermal shutdown temperature
  • 400mA inrush current limit
  • ±0.8% output voltage accuracy
  • ±30ppm/°C output voltage temperature coefficient
  • 0.02%/V line regulation
  • 50mA built-in foldback protection circuit
  • DFN1212-6, SOT-23-5, and SOT-89-5 packages

Applications

  • Portable communication equipment
  • Electrical appliances such as cameras, VCRs, and camcorders
  • Battery-powered equipment
  • Electrical home appliances

Block Diagrams

Block Diagram - Nisshinbo RP111x LDO Regulators
Publié le: 2020-12-11 | Mis à jour le: 2024-04-24