Nisshinbo R5650T Li-ion Battery Protection ICs

Nisshinbo R5650T Li-ion Battery Protection ICs are overcharge and discharge protection ICs for Li-ion/Li-polymer rechargeable battery packs. Nisshinbo R5650T devices include short-circuit and protection circuits for charge/discharge overcurrent. The R5650T supports three to five cells connected in a series, forcing a certain voltage on SEL1 and SEL2 pins can select any number of cells.

Features

  • 30V maximum voltage
  • Low supply current (typical)
    • 12.0µA (normal operating using five cells)
    • 5.0µA (standby)
  • -3.6V to 4.5V (in 5mV steps) overcharge detection voltage
  • -5°C to +55°C charge temperature range
  • +70°C/+75°C discharge high temperature
  • 3- to 5-cell selectable battery protection

Applications

  • Li-ion and Li-polymer battery protection
    • Power tools
    • Cordless/robotic vacuum cleaners
Publié le: 2020-06-17 | Mis à jour le: 2024-05-03