DFRobot HUSKYLENS 2 Wi-Fi® Module

DFRobot HUSKYLENS 2 Wi-Fi® Module is a plug-and-play USB expansion module with 2.4GHz Wi-Fi® 6 connectivity for the HUSKYLENS 2. This module enables functions like wireless image transmission, OTA updates, and wireless model downloading. The HUSKYLENS 2 Wi-Fi® module allows the HUSKYLENS 2 to function as an MCP server for LLM integration and supports MQTT communication. This module features real-time wireless image transmission, upgrading the standard wired USB video feed to a fully wireless stream. The HUSKYLENS 2 Wi-Fi® module provides real-time monitoring of the visual feed, image capture, and collection of recognition data from a remote terminal. This module is engineered for advanced AI educational platforms, complex robotics, and sophisticated AIoT (Artificial Intelligence of Things) system development.

Features

  • Plug-and-play USB expansion
  • Real-time wireless image transmission
  • Simplified AI model management
  • Over-the-Air (OTA) firmware updates

Applications

  • Advanced AI educational platforms
  • Complex robotics
  • Sophisticated Artificial Intelligence of Things (AIoT) system development

Specifications

  • Wi‑Fi® 6 wireless standard
  • 2.4GHz wireless frequency
  • 286.8Mbps maximum rate
  • 20/40MHz bandwidth
  • WEP, WPA, WPA2, and WPA3 encryption protocols
  • USB interface type

Videos

Publié le: 2026-01-19 | Mis à jour le: 2026-02-06