Mikroe B102C Click
Mikroe B102C Click is a compact add-on board for BLUETOOTH® 5.0 (BLE) communication in wireless applications. The Mikroe B102C Click features Amphenol’s B102C BLUETOOTH module, powered by a Realtek RTL8762CMF chip, and supports BLE v5.0 with a 20MHz Arm® Cortex® M4F processor and an integrated 2.4GHz antenna. Designed for energy efficiency, it offers low-power modes and includes UART and USB Type-C™ connectivity, a PROG header for debugging, and fully programmable GPIOs. This Click board™ is ideal for applications like beacons, building automation, remote-controlled toys, and lighting products.Features
- Onboard Amphenol B102C BLUETOOTH 5.0 (BLE) module
- BLE module based on Realtek RTL8762CMF
- 5.0 module version
- 2.4GHz operating range
- Power efficiency
- UART interface
- SWD for programming and debugging
- Fully programmable GPIO pins
- Reset feature
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Beacons
- Building automation
- Remote control toys
- Lighting products
Overview
Publié le: 2024-10-31
| Mis à jour le: 2024-11-08