Quectel YECT005W1A 5G Rubber Dipole External Antenna

Quectel YECT005W1A 5G Rubber Dipole External Antenna features a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions. This ultra-wideband antenna is easy to install and offers maximum durability thanks to its PC + ABS enclosure, making it suitable for applications where discretion is required. Designed as a dipole antenna, the YECT005W1A works with various GND plane sizes or in free space for easy integration. Additionally, the hinged SMA male connector ensures optimal positioning and helps avoid other antennas or objects by rotating in different directions when mounted on terminals. Quectel YECT005W1A 5G Rubber Dipole External Antenna is ideal for gateways, routers, smart metering, vending machines, and smart home applications.

Features

  • Optimized for 5G networks
  • Backward compatibility
    • 4G/3G and 2G networks
    • LTE Cat-M
    • Narrowband IoT
  • Compatible with FAKRA, TNC, and N-type connectors
  • Terminal mount
  • Dipole type
  • Hinged SMA male connector
  • Omnidirectional design

Applications

  • Gateways and routers
  • Smart metering
  • Vending machines
  • Industrial IoT
  • Smart homes
  • Connected enterprise

Specifications

  • 35mm x 15.6mm x 13mm dimensions
  • 600MHz to 6000MHz frequency range
  • PC + ABS enclosure
  • 3.9dBi peak gain
  • -40°C to +85°C operating temperature range
Publié le: 2026-05-06 | Mis à jour le: 2026-06-01