Renesas / Dialog SLG59Mxx GreenFET Load Switches

Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations. 

The SLG59Mxx GreenFET Load Switches combine high-performance nFET or pFET structures, high current handling capability, charge pumps, as well as multiple protection and control circuits into space-efficient single-and dual-channel products. Combining these advanced features directly results in BOM (bill-of-material) component/cost reductions and increases system reliability while reducing board size.

All low- and high-voltage GreenFET load switches are designed and fully characterized over the commercial (0°C to +70°C), extended commercial (-20°C to +70°C), industrial (-40°C to +85°C), or extended industrial (-40°C to +125°C) temperature ranges. Consistent with generating very low thermal gradients, the load switches are available in low thermal resistance, STDFN/STQFN RoHS-compliant packaging, and wafer-level chip-scale packaging (WLCSP).

Features

  • Internal protection
    • Pin-selectable overvoltage and under-voltage lockout windows
    • Fixed and capacitor-adjustable inrush current control
    • Fixed and resistor-adjustable current limit
    • Internal short-circuit current limit
    • Thermal shutdown
    • Fast VOUT discharge
  • Open-drain FAULT signaling
  • Open-drain Power Good signaling
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant

Applications

  • USB Type-C high-end smartphones and tablet PCs
  • Point-of-load power distribution in 5V, 12V, 15V, and 20V systems
  • Enterprise computing and telecom equipment
  • Multifunction printers
  • Fan motor drives
  • Enterprise copiers
  • Set-top boxes
  • General-purpose, high-voltage power-rail switching
  • PCIe/PCI adapter cards
Publié le: 2015-09-24 | Mis à jour le: 2023-04-19