Renesas / Dialog SLG59M14xx Series Charge Pumps

Renesas / Dialog SLG59M14xx Series Charge Pumps are 40mΩ 1.0A or 17mΩ 2.5A GreenFET 3 load switches with the discharge designed for load switching applications. The parts come with one or two MOSFETs, each controlled by a single ON control pin. The MOSFET's ramp rate is adjustable depending on the input current level of the ON pin. The Dialog Semiconductor SLG59M14xx Series Charge Pumps are ideal for notebooks and tablets, servers, and telecommunications equipment.

Features

  • One integrated VGS charge pump
  • User-selectable ramp rate with external resistor
  • Integrated discharge resistor
  • Overtemperature protection
  • Lead free and halogen free
  • RoHS compliant

Applications

  • Power rail switching
    • Notebooks and tablets
    • Servers
    • Telecommunications equipment

Specifications

  • 1A to 10A current limit
  • 17mΩ to 65mΩ maximum On resistance
  • 1.9V to 5.5V operating supply voltage
  • -40°C to +85°C operating temperature range
Publié le: 2014-10-28 | Mis à jour le: 2023-04-19