RECOM Power RACM130E-K 130W AC/DC Converters
RECOM Power RACM130E-K 130W Open-Frame/Enclosed AC/DC Converters drive dynamic loads and are certified to safety standards for the medical, ITE, industrial, and household markets. With an industry-standard 2" x 4" footprint, variants are available as an open card or with an enclosure (2.4" x 4.6"). The RACM130E-K devices feature a wide nominal input range from 100VAC to 240VAC, the output is tightly regulated, and a wide compliance margin to EMC standard EN55032 class B enables easy system integration. On-board dual fuses are included, and the RACM130E-K converters provide immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained at 4000m altitude with a wide operating temperature range.Features
- Wide 85VAC to 264VAC input range
- 130W peak power
- OVC III rating
- 2MOPP medical certified, B/BF ready
- 4000m operating altitude
- Built-in Class B EMC filter
- Slow blow type T4A internal input fuse
- Single output
- Reinforced insulation grade
- 3-year warranty
- RoHS and REACH compliant
Applications
- Industrial control equipment and terminals
- Medical monitoring
- Medical automation
- Test and measurement terminals and apparatus
- Household appliances
- Industrial test and workstations
Specifications
- 85VAC to 264VAC input voltage range
- 12VDC to 48VDC nominal output voltage
- 30A maximum inrush current at 115VAC, 60A at 230VAC
- 2.771A to 10.8A output current range
- 130W output power
- 200mW no-load power consumption at 230VAC
- 47Hz to 63Hz input frequency range
- 0% minimum load
- 0.5 typical power factor at 115VAC, 0.4 typical at 230VAC
- 86% to 88% efficiency range
- 200ms typical start-up time
- 20ms typical rise time
- 16ms typical hold-up time at 115VAC, 70ms typical at 230VAC
- 65kHz typical internal operating frequency
- 4kVAC isolation voltage
- 1GΩ minimum isolation resistance
- 100pF maximum isolation capacitance
- <100μA to <500μA touch current range
- Dimensions
- 2" x 4" open-frame
- 2.4" x 4.6" enclosed
- -40°C to +90°C operating temperature range
View Results ( 10 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| RACM130E-24SK/OF | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 24Vout 4167mA |
| RACM130E-24SK/ENC | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 24Vout 4167mA |
| RACM130E-15SK/ENC | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 15Vout 6667mA |
| RACM130E-36SK/ENC | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 36Vout 2778mA |
| RACM130E-12SK/ENC | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 12Vout 8333mA |
| RACM130E-12SK/OF | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 12Vout 8333mA |
| RACM130E-48SK/OF | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 48Vout 2083mA |
| RACM130E-15SK/OF | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 15Vout 6667mA |
| RACM130E-36SK/OF | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 36Vout 2778mA |
| RACM130E-48SK/ENC | ![]() |
Alimentations électriques - montage sur châssis 130W 85-264Vin 48Vout 2083mA |
Publié le: 2022-10-02
| Mis à jour le: 2023-01-24