REAN XLR/Jacks Combo Connectors

REAN  XLR / Jacks Combo Connectors combine a three-pole XLR female receptacle with a 1/4" jack in one housing. The Combo A version offers ≤15mΩ XLR contact resistance, ≤25mΩ 1/4" jack contact resistance, 1.5kVDC dielectric strength, and 3A rated current per contact. The A version withstands more than 1000 mating cycles. The Combo I version provides ≤10mΩ contact resistance, ≤10GΩ (initial) insulation resistance, 1.5kVDC dielectric strength, and ≤25N insertion and withdrawal force. The I version withstands more than 1500 mating cycles. REAN XLR / Jacks Combo Connectors are ideally suited for lighting, digital signage, and professional audio applications.

Specifications

  • Combo A
    • ≤15mΩ XLR contact resistance
    • ≤25mΩ 1/4" jack contact resistance
    • 1.5kVDC dielectric strength
    • 3A rated current per contact
    • >1000 mating cycles
  • Combo I
    • ≤10mΩ contact resistance
    • ≤10GΩ (initial) insulation resistance
    • 1.5kVDC dielectric strength
    • ≤25N insertion and withdrawal force
    • >1500 mating cycles

Applications

  • Lighting
  • Digital signage
  • Concerts
  • Churches
  • Theaters
  • Professional audio
Publié le: 2021-03-25 | Mis à jour le: 2022-03-11