REAN FG Series Loudspeaker Connectors

REAN FG Series Loudspeaker Connectors offer 30A rated current per contact and ≤5mΩ contact resistance. The FG series consists of Neutrik speakON® compatible 4-pole cable connectors and chassis connectors with horizontal PCB, vertical PCB, and 3/16" tab terminals. Chassis connectors from the FG Series feature UL 94V-0 material. REAN FG Series Loudspeaker Connectors are ideal for applications such as lighting, digital signage, concerts, theaters, and professional audio.

Note: REAN FG connectors are for audio amplifier to loudspeaker connectors only.

Features

  • 5mΩ contact resistance
  • 30A rated current per contact
  • 5mm to 10mm cable range

Applications

  • Lighting
  • Digital signage
  • Concerts
  • Churches
  • Theaters
  • Professional audio
Publié le: 2021-03-22 | Mis à jour le: 2022-03-11