RAFI RAMO Design Starter Kit for Switches
RAFI RAMO Design Starter Kit for Switches provides a platform to evaluate the RAMO industrial control products in working prototypes. This RAFO design starter kit comes with a 22mm RAMO Emergency Stop Switch (E-STOP), a 30mm RAMO Pushbutton Switch, and a 22mm RAMO Indicator. The RAMO design kit also includes a 90° RAMO Edge Plate that mounts to a 40mm DIN rail and an M12 cable with four wires. The RAFI RAMO industrial control products are IP-rated above and below the panel, eliminating the need for NEMA enclosures.Kit Contents
- 22mm RAMO emergency stop switch (E-STOP)
- 30mm RAMO pushbutton switch
- 22mm RAMO indicator
- 90° RAMO Edge Plate
- M12 cable with four wires
Applications
- Industrial automation
- Machine and plant engineering
- Material handling
- Special purpose vehicles
- Transportation
Publié le: 2019-06-19
| Mis à jour le: 2023-12-07