Quectel YEGB000Q1A GNSS External Antenna
Quectel YEGB000Q1A GNSS External Antenna utilizes diverse forms to ensure the most suitable polarization type and covers frequency bands ranging from 1154MHz to 1606MHz. This antenna features 62mm x 56mm x 22.6mm dimensions, an IP68 protection rating, and 21dB ±3dB LNA gain. Quectel YEGB000Q1A GNSS External Antenna supports different installation or connection methods, such as pin mount, surface mount, magnetic mount, and external SMA.Features
- Frequency range
- 1164MHz to 1189MHz
- 1559MHz to 1606MHz
- 50Ω impedance rating
- Directional radiation pattern
- RHCP polarization
- 21dB ±3dB LNA gain
- 3V to 6.5V working voltage
- 62mm x 56mm x 23mm dimensions
- IP67 ingress protection rating
- UL 94V-0 housing flame rating
- -40°C to +85°C operating temperature range
Block Diagram
GNSS Bands and Constellations
Publié le: 2024-11-01
| Mis à jour le: 2024-11-25