Available in a 10-lead 15mm x 15mm bolt-down package, TGA2578 features a pure Cu base for superior thermal management. The RF ports of the TGA2578 include integrated DC blocking capacitors and are fully matched to 50Ω. Lead free and RoHS compliant, the TGA2578 Power Amplifier is ideal for electronic warfare, radar, EMC amplifier, communications, and test and measurement applications.
Features
- 2GHz to 6GHz frequency range
- Pout: 45dBm at PIN = 23dBm
- PAE: >30%CW
- >26dB signal gain
- IM3: -30dBc @ 30dBm Pout/Tone
- Bias: VD = 28V, IDQ = 400mA, VG = -2.8V Typical
- Impedance: 50Ω
- Input return loss: More than 12dB
- Output return loss: More than 5dB
- 15.2mm x 15.2mm x 3.5mm bolt-down SMT package
- Package base is pure Cu offering superior thermal management
Applications
- Electronic Warfare
- Radar
- Communications
- Test Instrumentation
- EMC Amplifier
Block Diagram
Publié le: 2014-11-05
| Mis à jour le: 2022-03-11