PUI Audio HD-PAF1419 Flexible Piezoelectric Haptic Actuator
PUI Audio HD-PAF1419 Flexible Piezoelectric Haptic Actuator is a film that can be seamlessly integrated into application surfaces. This advanced actuator offers localized sensations and tactile effects that surpass existing technologies. The HD-PAF1419 haptic actuator delivers a natural and immersive user experience by enabling high-resolution haptic patterns without shaking the entire device, functioning like haptic skin. This flexible piezoelectric actuator offers a wide operating frequency range of 0Hz to 500Hz for replicating harmonic content within haptic waveforms.The HD-PAF1419 piezoelectric film features a maximum bend radius of 6mm, 212V maximum input voltage (VP-P), and 200mA maximum peak current with a 0.2V/µs slew rate. This REACH- and RoHS-compliant piezoelectric film ensures device safety across various applications, meeting strict environmental and safety standards for materials and construction. Typical applications include gaming/VR controllers, trackpads with smart buttons, display touch interfaces such as mice/keyboards, and smart wearables.
Features
- Flexible and ultra-thin design:
- Allows seamless embedding into various surfaces
- Ideal for applications requiring high-quality haptic feedback, from handheld devices to fabric-integrated designs
- Broad frequency range:
- Provides realistic tactile feedback
- Unlike traditional LRAs and ERMs, these can be integrated directly into the device’s surface, offering precise, localized sensations
- This flexibility allows for the reproduction of both low and high-frequency vibrations, delivering detailed and pleasant tactile sensations
- Sensory sensitivity:
- Human fingertips, particularly the pads, can detect transient displacements as small as a few nanometers
- Enhanced user experience:
- Users can experience innovative haptic feedback with high-resolution patterns and effects by enabling multiple actuators applied across a single device
- This technology allows for the creation of rich, low-frequency vibrations and intricate high-frequency details, enhancing the tactile experience
- Compliance and safety:
- RoHS and REACH compliance ensures these devices are safe for nearly any application
- Construction and materials meet stringent environmental and safety standards
Applications
- Gaming and VR controllers
- Trackpads in smart buttons
- Smart wearables
- Flight and military
- Medical
- Display touch interfaces:
- Mouse
- Keyboards
- 3D design
- Robotics
Construction & Overview
Dimensions
Videos
Publié le: 2024-11-20
| Mis à jour le: 2024-12-02